



VS-CKP14-6 | |
|---|---|
DigiKey Part Number | 298-16852-ND |
Manufacturer | |
Manufacturer Product Number | VS-CKP14-6 |
Description | VERISAFE INSULATION PIERCING CON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Specialized Connection Kit for use with VS-AVT-C02-L10, VS-AVT-C08-L10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Connection Kit | |
For Use With/Related Products | VS-AVT-C02-L10, VS-AVT-C08-L10 | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 630,55000 Kč | 3 630,55 Kč |
| 5 | 3 449,97200 Kč | 17 249,86 Kč |
| 10 | 3 374,79900 Kč | 33 747,99 Kč |
| 25 | 3 277,77960 Kč | 81 944,49 Kč |
| 50 | 3 225,99000 Kč | 161 299,50 Kč |
| Unit Price without VAT: | 3 630,55000 Kč |
|---|---|
| Unit Price with VAT: | 4 392,96550 Kč |










