
VS2-AVT-3PB-16 | |
|---|---|
DigiKey Part Number | 298-VS2-AVT-3PB-16-ND |
Manufacturer | |
Manufacturer Product Number | VS2-AVT-3PB-16 |
Description | VERISAFE 2.0 AVT 3P, 16' (4.8M) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Detector CAT III 1000V, CAT IV 600V Measures AC, DC Voltage to 1000V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Detector | |
Specifications | Measures AC, DC Voltage to 1000V | |
Ratings | CAT III 1000V, CAT IV 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 280,21000 Kč | 21 280,21 Kč |
| 5 | 20 214,48000 Kč | 101 072,40 Kč |
| 10 | 19 770,89800 Kč | 197 708,98 Kč |
| 25 | 19 198,07680 Kč | 479 951,92 Kč |
| 50 | 18 774,98380 Kč | 938 749,19 Kč |
| 100 | 18 360,48740 Kč | 1 836 048,74 Kč |
| Unit Price without VAT: | 21 280,21000 Kč |
|---|---|
| Unit Price with VAT: | 25 749,05410 Kč |






