Voltage Detector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS2-AVT-3PB-08

DigiKey Part Number
298-VS2-AVT-3PB-08-ND
Manufacturer
Manufacturer Product Number
VS2-AVT-3PB-08
Description
VOLT TESTER VERISAFE 2.0 ABS 8FT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Detector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Voltage Detector
Specifications
-
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120 710,96000 Kč20 710,96 Kč
519 673,69800 Kč98 368,49 Kč
1019 241,83200 Kč192 418,32 Kč
2518 684,55800 Kč467 113,95 Kč
5018 272,75360 Kč913 637,68 Kč
10017 869,44290 Kč1 786 944,29 Kč
Manufacturers Standard Package
Unit Price without VAT:20 710,96000 Kč
Unit Price with VAT:25 060,26160 Kč