
VS2-AVT-3PF-08 | |
|---|---|
DigiKey Part Number | 298-VS2-AVT-3PF-08-ND |
Manufacturer | |
Manufacturer Product Number | VS2-AVT-3PF-08 |
Description | VERISAFE 2.0 AVT 3P, 4' (2.4M) S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Detector CAT III 1000V, CAT IV 600V Measures AC, DC Voltage to 1000V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Detector | |
Specifications | Measures AC, DC Voltage to 1000V | |
Ratings | CAT III 1000V, CAT IV 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 710,96000 Kč | 20 710,96 Kč |
| 5 | 19 673,69800 Kč | 98 368,49 Kč |
| 10 | 19 241,83200 Kč | 192 418,32 Kč |
| 25 | 18 684,55800 Kč | 467 113,95 Kč |
| 50 | 18 272,75360 Kč | 913 637,68 Kč |
| 100 | 17 869,44290 Kč | 1 786 944,29 Kč |
| Unit Price without VAT: | 20 710,96000 Kč |
|---|---|
| Unit Price with VAT: | 25 060,26160 Kč |



