
VS2-NET | |
|---|---|
DigiKey Part Number | 298-VS2-NET-ND |
Manufacturer | |
Manufacturer Product Number | VS2-NET |
Description | VERISAFE 2.0 NETWORK MODULE, COM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Networking Network Module For use with VeriSafe 2.0 AVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Network Module | |
For Use With/Related Products | VeriSafe 2.0 AVT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 806,92000 Kč | 6 806,92 Kč |
| 5 | 6 467,51000 Kč | 32 337,55 Kč |
| 10 | 6 326,21400 Kč | 63 262,14 Kč |
| 25 | 6 143,91400 Kč | 153 597,85 Kč |
| 50 | 6 009,23700 Kč | 300 461,85 Kč |
| 100 | 5 877,30240 Kč | 587 730,24 Kč |
| 250 | 5 706,94396 Kč | 1 426 735,99 Kč |
| Unit Price without VAT: | 6 806,92000 Kč |
|---|---|
| Unit Price with VAT: | 8 236,37320 Kč |






