
VS2-AVT-3PF-16 | |
|---|---|
DigiKey Part Number | 298-VS2-AVT-3PF-16-ND |
Manufacturer | |
Manufacturer Product Number | VS2-AVT-3PF-16 |
Description | VERISAFE 2.0 AVT 3P, 16' (4.8M) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Detector CAT III 1000V, CAT IV 600V Measures AC, DC Voltage to 1000V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Detector | |
Specifications | Measures AC, DC Voltage to 1000V | |
Ratings | CAT III 1000V, CAT IV 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 069,60000 Kč | 21 069,60 Kč |
| Unit Price without VAT: | 21 069,60000 Kč |
|---|---|
| Unit Price with VAT: | 25 494,21600 Kč |


