
VS2-AVT-3PB-02 | |
|---|---|
DigiKey Part Number | 298-VS2-AVT-3PB-02-ND |
Manufacturer | |
Manufacturer Product Number | VS2-AVT-3PB-02 |
Description | VOLT TESTER VERISAFE 2.0 ABS 2FT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Detector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Detector | |
Specifications | - | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 551,79000 Kč | 20 551,79 Kč |
| 5 | 19 522,59600 Kč | 97 612,98 Kč |
| 10 | 19 094,25800 Kč | 190 942,58 Kč |
| 25 | 18 541,21720 Kč | 463 530,43 Kč |
| 50 | 18 132,62560 Kč | 906 631,28 Kč |
| 100 | 17 732,31750 Kč | 1 773 231,75 Kč |
| Unit Price without VAT: | 20 551,79000 Kč |
|---|---|
| Unit Price with VAT: | 24 867,66590 Kč |



