Voltage Detector CAT III 1000V, CAT IV 600V Measures AC, DC Voltage to 1000V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS2-AVT-1PB-16

DigiKey Part Number
298-VS2-AVT-1PB-16-ND
Manufacturer
Manufacturer Product Number
VS2-AVT-1PB-16
Description
VERISAFE 2.0 AVT 1P, 16' (4.8M)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Detector CAT III 1000V, CAT IV 600V Measures AC, DC Voltage to 1000V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Box
Part Status
Active
Type
Voltage Detector
Specifications
Measures AC, DC Voltage to 1000V
Ratings
CAT III 1000V, CAT IV 600V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
121 280,21000 Kč21 280,21 Kč
520 214,48000 Kč101 072,40 Kč
1019 770,89800 Kč197 708,98 Kč
2519 198,07680 Kč479 951,92 Kč
5018 774,98380 Kč938 749,19 Kč
10018 360,48740 Kč1 836 048,74 Kč
Manufacturers Standard Package
Unit Price without VAT:21 280,21000 Kč
Unit Price with VAT:25 749,05410 Kč