


VS-CKP1K4/0-500 | |
|---|---|
DigiKey Part Number | 298-VS-CKP1K4/0-500-ND |
Manufacturer | |
Manufacturer Product Number | VS-CKP1K4/0-500 |
Description | VERISAFE INSULATION PIERCING KIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Connector Kit for use with VS-AVT-C02-L10, VS-AVT-C08-L10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Connector Kit | |
For Use With/Related Products | VS-AVT-C02-L10, VS-AVT-C08-L10 | |
Specifications | 4/0 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 772,75000 Kč | 8 772,75 Kč |
| 10 | 8 152,66200 Kč | 81 526,62 Kč |
| Unit Price without VAT: | 8 772,75000 Kč |
|---|---|
| Unit Price with VAT: | 10 615,02750 Kč |




