Standard, Locking Black 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Panduit Premium Cable Ties

PLT3S-C0

DigiKey Part Number
298-1053-ND
Manufacturer
Manufacturer Product Number
PLT3S-C0
Description
CBL TIE LOCKING BLK 50LB 11.50"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.958' (292.10mm, 11.50")
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
50 lbs (22.68 kg)
Packaging
Bulk
Features
Weather Resistant
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Black
Length - Approximate
11.5"
Shelf Life
48 Months
Bundle Diameter
3.00" (76.20mm)
Shelf Life Start
Date of Manufacture
Width
0.190" (4.83mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLT3S-C00Panduit Corp1 000298-20139-ND0,69000 KčParametric Equivalent
T50I0C2HellermannTyton117 1291436-1615-ND0,47160 KčSimilar
In-Stock: 50 530
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
1014,21600 Kč142,16 Kč
2513,78320 Kč344,58 Kč
5013,47660 Kč673,83 Kč
10013,16780 Kč1 316,78 Kč
30012,69330 Kč3 807,99 Kč
50012,47702 Kč6 238,51 Kč
1 00012,18766 Kč12 187,66 Kč
2 50011,81314 Kč29 532,85 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč