
T100F-C0 | |
|---|---|
DigiKey Part Number | 298-10266-ND |
Manufacturer | |
Manufacturer Product Number | T100F-C0 |
Description | SPIRAL WRAP 1" X 100' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 1.000" (25.40mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Panduit Corp | Color Black |
Series | Length 100' (30.48m) |
Packaging Spool | Wall Thickness 0.070" (1.78mm) |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Type Spiral Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Harness | Environment Protection Weather Resistant |
Diameter - Inside, Expanded 6.000" (152.40mm) | Material Flammability Rating UL94 HB |
Diameter - Outside, Non-Expanded 1.000" (25.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 854,09000 Kč | 7 854,09 Kč |
| 2 | 7 683,06500 Kč | 15 366,13 Kč |
| 3 | 7 584,61667 Kč | 22 753,85 Kč |
| 5 | 7 462,22800 Kč | 37 311,14 Kč |
| 7 | 7 382,68714 Kč | 51 678,81 Kč |
| 10 | 7 304,25900 Kč | 73 042,59 Kč |
| Unit Price without VAT: | 7 854,09000 Kč |
|---|---|
| Unit Price with VAT: | 9 503,44890 Kč |








