
DNF10-250FIMB-Q | |
|---|---|
DigiKey Part Number | 298-10542-ND |
Manufacturer | |
Manufacturer Product Number | DNF10-250FIMB-Q |
Description | CONN QC TAB 10-12AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.960" (24.38mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.220" (5.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 31,16100 Kč | 311,61 Kč |
| 25 | 30,28760 Kč | 757,19 Kč |
| 50 | 29,63660 Kč | 1 481,83 Kč |
| 100 | 28,99610 Kč | 2 899,61 Kč |
| 250 | 28,17260 Kč | 7 043,15 Kč |
| 500 | 27,56408 Kč | 13 782,04 Kč |
| 1 000 | 26,96836 Kč | 26 968,36 Kč |
| 2 500 | 26,19929 Kč | 65 498,23 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |














