0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNF10-250FIMB-K

DigiKey Part Number
298-DNF10-250FIMB-KTR-ND - Tape & Reel (TR)
298-DNF10-250FIMB-KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DNF10-250FIMB-K
Description
CONN QC TAB 10-12AWG 0.250 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.961" (24.40mm)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
Butted Seam
Color
Yellow
Contact Material
Copper
Contact Finish
Nickel
Insulation Diameter
0.220" (5.59mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1025,38700 Kč253,87 Kč
2524,67680 Kč616,92 Kč
5024,14780 Kč1 207,39 Kč
10023,62690 Kč2 362,69 Kč
25022,95584 Kč5 738,96 Kč
50022,46072 Kč11 230,36 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,97546 Kč21 975,46 Kč
2 00021,50017 Kč43 000,34 Kč
3 00021,22674 Kč63 680,22 Kč
5 00020,88679 Kč104 433,95 Kč
7 00020,66581 Kč144 660,67 Kč
10 00020,43385 Kč204 338,50 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč