
4-521097-2 | |
|---|---|
DigiKey Part Number | A104022TR-ND - Tape & Reel (TR) A104022CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 4-521097-2 |
Description | CONN QC TAB 10-12AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 4-521097-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Yellow |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.320" (8.13mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.935" (23.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 10,28200 Kč | 102,82 Kč |
| 25 | 9,63520 Kč | 240,88 Kč |
| 50 | 9,17220 Kč | 458,61 Kč |
| 100 | 8,73430 Kč | 873,43 Kč |
| 250 | 8,18704 Kč | 2 046,76 Kč |
| 500 | 7,79536 Kč | 3 897,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,64583 Kč | 7 645,83 Kč |
| 2 000 | 7,28066 Kč | 14 561,32 Kč |
| 3 000 | 7,07537 Kč | 21 226,11 Kč |
| 5 000 | 6,82492 Kč | 34 124,60 Kč |
| 7 000 | 6,66482 Kč | 46 653,74 Kč |
| 10 000 | 6,49928 Kč | 64 992,80 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |












