Pin Contact Gold 14-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350218-7

DigiKey Part Number
A100557TR-ND - Tape & Reel (TR)
A100557CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
350218-7
Description
CONN PIN 14-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 14-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
350218-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-20 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 423 987
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,80000 Kč9,80 Kč
108,25900 Kč82,59 Kč
257,74160 Kč193,54 Kč
507,37040 Kč368,52 Kč
1007,01580 Kč701,58 Kč
2506,57616 Kč1 644,04 Kč
5006,26208 Kč3 131,04 Kč
1 0005,96300 Kč5 963,00 Kč
2 5005,58944 Kč13 973,60 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,42906 Kč27 145,30 Kč
10 0005,17002 Kč51 700,20 Kč
15 0005,02427 Kč75 364,05 Kč
25 0004,84655 Kč121 163,75 Kč
35 0004,73297 Kč165 653,95 Kč
Manufacturers Standard Package
Unit Price without VAT:9,80000 Kč
Unit Price with VAT:11,85800 Kč