2 Position Rectangular Housing Connector Receptacle Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Receptacle Brown
1-480699-1
1-480699-1

1-480699-1

DigiKey Part Number
A112248-ND
Manufacturer
Manufacturer Product Number
1-480699-1
Description
CONN RCPT HSG 2POS BROWN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Brown
Datasheet
 Datasheet
EDA/CAD Models
1-480699-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Snap-In
Mfr
Contact Termination
Crimp
Series
Fastening Type
Locking Ramp
Packaging
Bulk
Color
Brown
Part Status
Active
Insulation Material
Polyamide (PA), Nylon
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Male or Female
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 457
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,55000 Kč8,55 Kč
107,17400 Kč71,74 Kč
256,73200 Kč168,30 Kč
506,41100 Kč320,55 Kč
1006,10230 Kč610,23 Kč
2505,72024 Kč1 430,06 Kč
5005,44662 Kč2 723,31 Kč
1 0005,18655 Kč5 186,55 Kč
2 5004,86158 Kč12 153,95 Kč
Manufacturers Standard Package
Unit Price without VAT:8,55000 Kč
Unit Price with VAT:10,34550 Kč