



1-350777-9 | |
|---|---|
DigiKey Part Number | A112050-ND |
Manufacturer | |
Manufacturer Product Number | 1-350777-9 |
Description | CONN PLUG HSG 2POS BLK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-350777-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,21300 Kč | 112,13 Kč |
| 25 | 10,51560 Kč | 262,89 Kč |
| 50 | 10,01180 Kč | 500,59 Kč |
| 100 | 9,53310 Kč | 953,31 Kč |
| 250 | 8,93424 Kč | 2 233,56 Kč |
| 500 | 8,50754 Kč | 4 253,77 Kč |
| 1 000 | 8,10124 Kč | 8 101,24 Kč |
| 2 500 | 7,59380 Kč | 18 984,50 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |






























