
1-350942-0 | |
|---|---|
DigiKey Part Number | A14306-ND |
Manufacturer | |
Manufacturer Product Number | 1-350942-0 |
Description | CONN HEADER R/A 2POS 6.35MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-350942-0 Models |
Category | Contact Length - Post 0.160" (4.06mm) |
Mfr | Insulation Height 0.360" (9.14mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Mounting Flange |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 12A |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DME-M-02-RA-E | Adam Tech | 730 | 2057-DME-M-02-RA-E-ND | 17,52000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,59000 Kč | 43,59 Kč |
| 10 | 36,97700 Kč | 369,77 Kč |
| 280 | 29,22450 Kč | 8 182,86 Kč |
| 560 | 27,82905 Kč | 15 584,27 Kč |
| 1 120 | 26,50120 Kč | 29 681,34 Kč |
| 5 040 | 23,83477 Kč | 120 127,24 Kč |
| Unit Price without VAT: | 43,59000 Kč |
|---|---|
| Unit Price with VAT: | 52,74390 Kč |


















