
1780015 | |
|---|---|
DigiKey Part Number | 1780015-ND |
Manufacturer | |
Manufacturer Product Number | 1780015 |
Description | TERM BLOCK 1POS SIDE ENTRY PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1780015 Models |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 12-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Knife Disconnect, Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 1 | Housing Material Polyamide (PA), Nylon |
Mating Orientation Horizontal with Board | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Current 15 A | Screw Thread M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,74000 Kč | 110,74 Kč |
| 10 | 90,05400 Kč | 900,54 Kč |
| Unit Price without VAT: | 110,74000 Kč |
|---|---|
| Unit Price with VAT: | 133,99540 Kč |


