USB - micro B USB 2.0 Receptacle Connector 5 Position Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB - micro B USB 2.0 Receptacle Connector 5 Position Through Hole
USB3130-30-A
USB3130-30-A

USB3130-30-A

DigiKey Part Number
2073-USB3130-30-ATR-ND - Tape & Reel (TR)
2073-USB3130-30-ACT-ND - Cut Tape (CT)
2073-USB3130-30-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB3130-30-A
Description
MICRO B SKT, VERTICAL, TH, 30",
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB3130-30-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Manufacturer
GCT
Number of Ports
1
Series
Current Rating (Amps)
1A, 1.8A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Rated
30V
Part Status
Active
Mating Cycles
10000
Connector Type
USB - micro B
Shielding
Shielded
Number of Contacts
5
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel, Stainless (SUS)
Specifications
USB 2.0
Material Flammability Rating
UL94 V-0
Mounting Type
Through Hole
Insulation Color
Black
Mounting Feature
Vertical
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 682
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,31000 Kč17,31 Kč
1014,76600 Kč147,66 Kč
2513,84800 Kč346,20 Kč
5013,18060 Kč659,03 Kč
10012,55080 Kč1 255,08 Kč
25011,76416 Kč2 941,04 Kč
50011,20190 Kč5 600,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50010,36616 Kč15 549,24 Kč
3 0009,87139 Kč29 614,17 Kč
4 5009,59307 Kč43 168,82 Kč
7 5009,25367 Kč69 402,52 Kč
10 5009,03673 Kč94 885,67 Kč
15 0008,81239 Kč132 185,85 Kč
Manufacturers Standard Package
Unit Price without VAT:17,31000 Kč
Unit Price with VAT:20,94510 Kč