USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB3140-30-0230-1-C

DigiKey Part Number
2073-USB3140-30-0230-1-CTR-ND - Tape & Reel (TR)
2073-USB3140-30-0230-1-CCT-ND - Cut Tape (CT)
2073-USB3140-30-0230-1-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB3140-30-0230-1-C
Description
MICRO B SKT, VERTICAL, SMT, 30",
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB3140-30-0230-1-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pick and Place Cap
Manufacturer
GCT
Operating Temperature
-30°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
1A, 1.8A
Part Status
Active
Voltage - Rated
30VAC
Connector Type
USB - micro B
Mating Cycles
10000
Number of Contacts
5
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel, Stainless
Mounting Type
Surface Mount, Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Vertical
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 456
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,48000 Kč16,48 Kč
1014,01500 Kč140,15 Kč
2513,13080 Kč328,27 Kč
5012,50500 Kč625,25 Kč
10011,90640 Kč1 190,64 Kč
25011,15936 Kč2 789,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,62588 Kč5 312,94 Kč
1 00010,11846 Kč10 118,46 Kč
1 5009,83309 Kč14 749,64 Kč
2 5009,48500 Kč23 712,50 Kč
3 5009,26246 Kč32 418,61 Kč
5 0009,03235 Kč45 161,75 Kč
Manufacturers Standard Package
Unit Price without VAT:16,48000 Kč
Unit Price with VAT:19,94080 Kč