



USB-A-S-VT | |
|---|---|
DigiKey Part Number | 2057-USB-A-S-VT-ND |
Manufacturer | |
Manufacturer Product Number | USB-A-S-VT |
Description | USB TYPE A SINGLE VERTICAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB-A-S-VT Models |
Category | Features Board Lock |
Manufacturer Adam Tech | Operating Temperature -20°C ~ 60°C |
Packaging Tray | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1.5A |
Connector Type USB-A (USB TYPE-A) | Voltage - Rated 30VAC |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Brass |
Mounting Type Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUSBVX-AS1N-B | Kycon, Inc. | 7 793 | 2092-KUSBVX-AS1N-B-ND | 18,56000 Kč | Parametric Equivalent |
| KUSBVX-AS1N-B30 | Kycon, Inc. | 9 672 | 2092-KUSBVX-AS1N-B30-ND | 20,44000 Kč | Parametric Equivalent |
| KUSBVX-AS1N-W | Kycon, Inc. | 3 697 | 2092-KUSBVX-AS1N-W-ND | 21,48000 Kč | Parametric Equivalent |
| UJ2-AV-1-TH | Same Sky (Formerly CUI Devices) | 3 537 | 102-3995-ND | 12,72000 Kč | Parametric Equivalent |
| UJ2-AV-2-TH | Same Sky (Formerly CUI Devices) | 563 | 102-5880-ND | 14,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 8,53000 Kč | 85,30 Kč |
| 25 | 7,99200 Kč | 199,80 Kč |
| 50 | 7,61220 Kč | 380,61 Kč |
| 100 | 7,24940 Kč | 724,94 Kč |
| 300 | 6,70713 Kč | 2 012,14 Kč |
| 500 | 6,46938 Kč | 3 234,69 Kč |
| 1 000 | 6,16009 Kč | 6 160,09 Kč |
| 2 500 | 5,77430 Kč | 14 435,75 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |











