
0476591102 | |
|---|---|
DigiKey Part Number | 900-0476591102TR-ND - Tape & Reel (TR) 900-0476591102CT-ND - Cut Tape (CT) 900-0476591102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0476591102 |
Description | HDMI REC.VERTICAL SMT TYPE W/HEI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0476591102 Models |
Category | Features Board Guide, Pick and Place |
Manufacturer Molex | Operating Temperature -20°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.5A per Contact |
Part Status Active | Voltage - Rated 40VDC |
Connector Type HDMI | Mating Cycles 10000 |
Number of Contacts 19 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Surface Mount, Through Hole | Shell/Shielding Material Brass Alloy |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 42,64700 Kč | 426,47 Kč |
| 25 | 39,96320 Kč | 999,08 Kč |
| 50 | 38,05260 Kč | 1 902,63 Kč |
| 100 | 36,23620 Kč | 3 623,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 35,19475 Kč | 7 038,95 Kč |
| 400 | 33,51490 Kč | 13 405,96 Kč |
| 600 | 32,56965 Kč | 19 541,79 Kč |
| 1 000 | 31,41700 Kč | 31 417,00 Kč |
| 1 400 | 30,68018 Kč | 42 952,25 Kč |
| 2 000 | 29,91827 Kč | 59 836,54 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |










