



KUSBVX-AS1N-B | |
|---|---|
DigiKey Part Number | 2092-KUSBVX-AS1N-B-ND |
Manufacturer | |
Manufacturer Product Number | KUSBVX-AS1N-B |
Description | CONN RCPT USB2.0 TYPEA 4POS VERT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KUSBVX-AS1N-B Models |
Category | Features Board Lock |
Manufacturer Kycon, Inc. | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Copper Alloy |
Mounting Type Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,41300 Kč | 154,13 Kč |
| 25 | 14,43840 Kč | 360,96 Kč |
| 50 | 13,74940 Kč | 687,47 Kč |
| 120 | 12,92600 Kč | 1 551,12 Kč |
| 360 | 11,96069 Kč | 4 305,85 Kč |
| 600 | 11,53700 Kč | 6 922,20 Kč |
| 1 080 | 11,06789 Kč | 11 953,32 Kč |
| 2 520 | 10,42559 Kč | 26 272,49 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |










