2 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin
5025850270
5025850270

5025850270

DigiKey Part Number
WM9812TR-ND - Tape & Reel (TR)
WM9812CT-ND - Cut Tape (CT)
WM9812DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5025850270
Description
CONN RCPT 2POS 0.059 TIN SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
5025850270 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Color
Beige
Part Status
Active
Insulation Height
0.250" (6.35mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Cable/Wire
Contact Finish - Post
Tin
Number of Positions
Features
Pick and Place, Solder Retention
Number of Positions Loaded
All
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Pitch - Mating
Insulation Material
Resin
Number of Rows
1
Contact Material
Copper Alloy
Mounting Type
Surface Mount, Right Angle
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 704
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1017,47000 Kč174,70 Kč
10014,84770 Kč1 484,77 Kč
50013,25268 Kč6 626,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,87219 Kč12 872,19 Kč
2 00012,25769 Kč24 515,38 Kč
3 00011,91210 Kč35 736,30 Kč
5 00011,49057 Kč57 452,85 Kč
7 00011,22118 Kč78 548,26 Kč
10 00010,94260 Kč109 426,00 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč