



5-487508-7 | |
|---|---|
DigiKey Part Number | A144376-ND |
Manufacturer | |
Manufacturer Product Number | 5-487508-7 |
Description | CONN FFC FPC TOP 8POS 2.54MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top 0.100" (2.54mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5-487508-7 Models |
Category | Height Above Board 0.190" (4.83mm) |
Manufacturer TE Connectivity AMP Connectors | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tray | Housing Material Polyester Thermoplastic, Glass Filled |
Part Status Active | Voltage Rating 250V |
Flat Flex Type FFC, FPC | Operating Temperature -55°C ~ 105°C |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Contacts, Top | Current Rating (Amps) 1A |
Number of Positions 8 | Contact Finish Thickness 196.9µin (5.00µm) |
Pitch 0.100" (2.54mm) | Housing Color Black |
Termination Kinked Pin | Mating Cycles 25 |
FFC, FCB Thickness 0.13mm ~ 0.38mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 21,08200 Kč | 210,82 Kč |
| 25 | 19,75480 Kč | 493,87 Kč |
| 50 | 18,81000 Kč | 940,50 Kč |
| 165 | 17,28836 Kč | 2 852,58 Kč |
| 330 | 16,46306 Kč | 5 432,81 Kč |
| 660 | 15,67659 Kč | 10 346,55 Kč |
| 1 155 | 15,06965 Kč | 17 405,45 Kč |
| 2 640 | 14,21589 Kč | 37 529,95 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |





