
SN74LV1T32DCKR | |
|---|---|
DigiKey Part Number | 296-37202-2-ND - Tape & Reel (TR) 296-37202-1-ND - Cut Tape (CT) 296-37202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV1T32DCKR |
Description | IC GATE OR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV1T32DCKR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.58V ~ 0.8V |
Series | Input Logic Level - High 0.94V ~ 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7ns @ 5V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.6V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 25 | 3,77120 Kč | 94,28 Kč |
| 100 | 3,24210 Kč | 324,21 Kč |
| 250 | 2,98928 Kč | 747,32 Kč |
| 500 | 2,83682 Kč | 1 418,41 Kč |
| 1 000 | 2,71105 Kč | 2 711,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,55567 Kč | 7 667,01 Kč |
| 6 000 | 2,47958 Kč | 14 877,48 Kč |
| 9 000 | 2,44153 Kč | 21 973,77 Kč |
| 15 000 | 2,39934 Kč | 35 990,10 Kč |
| 21 000 | 2,37468 Kč | 49 868,28 Kč |
| 30 000 | 2,35098 Kč | 70 529,40 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |









