



0393570002 | |
|---|---|
DigiKey Part Number | WM7877-ND |
Manufacturer | |
Manufacturer Product Number | 0393570002 |
Description | TERM BLK 2POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0393570002 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Number of Levels 1 | Contact Material - Plating Copper Alloy - Tin Plated |
Positions Per Level 2 | Clamp Material - Plating Copper Alloy - Nickel Plated |
Pitch 0.138" (3.50mm) | Screw Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.31 Nm (2.7 Lb-In) |
Current 12 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 16-28 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1546551-2 | TE Connectivity AMP Connectors | 3 524 | A112368-ND | 36,33000 Kč | Similar |
| EBWA-02-A | Adam Tech | 3 403 | 2057-EBWA-02-A-ND | 11,34000 Kč | Similar |
| ELXM02900 | Amphenol PCD Shenzhen | 0 | ELXM02900-ND | 24,07840 Kč | Similar |
| ELXM029G0 | Amphenol PCD Shenzhen | 0 | ELXM029G0-ND | 24,07840 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 19,29700 Kč | 192,97 Kč |
| 25 | 16,80680 Kč | 420,17 Kč |
| 50 | 15,16480 Kč | 758,24 Kč |
| 100 | 13,76000 Kč | 1 376,00 Kč |
| 250 | 12,25276 Kč | 3 063,19 Kč |
| 800 | 10,84363 Kč | 8 674,90 Kč |
| 1 600 | 10,22471 Kč | 16 359,54 Kč |
| 5 600 | 9,42274 Kč | 52 767,34 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |














