



0393570003 | |
|---|---|
DigiKey Part Number | WM7878-ND |
Manufacturer | |
Manufacturer Product Number | 0393570003 |
Description | TERM BLK 3POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0393570003 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Number of Levels 1 | Contact Material - Plating Copper Alloy - Tin Plated |
Positions Per Level 3 | Clamp Material - Plating Copper Alloy - Nickel Plated |
Pitch 0.138" (3.50mm) | Screw Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.31 Nm (2.7 Lb-In) |
Current 12 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 16-28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 32,98800 Kč | 329,88 Kč |
| 25 | 28,74200 Kč | 718,55 Kč |
| 50 | 26,02920 Kč | 1 301,46 Kč |
| 100 | 23,74030 Kč | 2 374,03 Kč |
| 250 | 21,32220 Kč | 5 330,55 Kč |
| 500 | 19,89602 Kč | 9 948,01 Kč |
| 1 000 | 18,76045 Kč | 18 760,45 Kč |
| 5 000 | 16,97860 Kč | 84 893,00 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |









