



350824-1 | |
|---|---|
DigiKey Part Number | A25254-ND |
Manufacturer | |
Manufacturer Product Number | 350824-1 |
Description | CONN HDR 2POS 0.25 TIN PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header Connector 0.250" (6.35mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 350824-1 Models |
Category | Termination |
Mfr | Fastening Type Locking Ramp |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color White |
Part Status Active | Insulation Height 0.550" (13.97mm) |
Connector Type | Contact Length - Post 0.155" (3.94mm) |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Contact Shape Circular |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Rows 1 | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,07000 Kč | 26,07 Kč |
| 10 | 22,19000 Kč | 221,90 Kč |
| 200 | 17,95660 Kč | 3 591,32 Kč |
| 600 | 16,61662 Kč | 9 969,97 Kč |
| 1 000 | 16,02808 Kč | 16 028,08 Kč |
| 5 000 | 14,30808 Kč | 71 540,40 Kč |
| 10 000 | 13,62575 Kč | 136 257,50 Kč |
| Unit Price without VAT: | 26,07000 Kč |
|---|---|
| Unit Price with VAT: | 31,54470 Kč |















