



MC7905ACD2TR4G | |
|---|---|
DigiKey Part Number | MC7905ACD2TR4GOSTR-ND - Tape & Reel (TR) MC7905ACD2TR4GOSCT-ND - Cut Tape (CT) MC7905ACD2TR4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC7905ACD2TR4G |
Description | IC REG LINEAR -5V 1A D2PAK-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | MC7905ACD2TR4G Models |
Category | Voltage Dropout (Max) 1.3V @ 1A (Typ) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Input (Max) -35V | Supplier Device Package D2PAK-3 |
Voltage - Output (Min/Fixed) -5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L7905CD2T-TR | STMicroelectronics | 8 481 | 497-1214-1-ND | 23,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,47300 Kč | 124,73 Kč |
| 25 | 11,22120 Kč | 280,53 Kč |
| 100 | 9,84810 Kč | 984,81 Kč |
| 250 | 9,19208 Kč | 2 298,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 8,31863 Kč | 6 654,90 Kč |
| 1 600 | 8,04144 Kč | 12 866,30 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |









