



MC7805ABD2TR4G | |
|---|---|
DigiKey Part Number | MC7805ABD2TR4GOSTR-ND - Tape & Reel (TR) MC7805ABD2TR4GOSCT-ND - Cut Tape (CT) MC7805ABD2TR4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC7805ABD2TR4G |
Description | IC REG LINEAR 5V 1A D2PAK-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | MC7805ABD2TR4G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 83dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Input (Max) 35V | Supplier Device Package D2PAK-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UA7805CKTTR | Texas Instruments | 22 169 | 296-20796-1-ND | 27,09000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 10,58300 Kč | 105,83 Kč |
| 25 | 9,49960 Kč | 237,49 Kč |
| 100 | 8,30890 Kč | 830,89 Kč |
| 250 | 7,74072 Kč | 1 935,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 6,99129 Kč | 5 593,03 Kč |
| 1 600 | 6,75138 Kč | 10 802,21 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |


