
350848-2 | |
|---|---|
DigiKey Part Number | A25328-ND |
Manufacturer | |
Manufacturer Product Number | 350848-2 |
Description | CONN PLUG 2POS CRIMP TIN |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 350848-2 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Not For New Designs | Wire Type Discrete |
Connector Type Plug | Contact Finish Tin |
Contact Type Male Pin | Color Natural |
Number of Positions 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 603,79000 Kč | 1 603,79 Kč |
| 10 | 1 363,22000 Kč | 13 632,20 Kč |
| 25 | 1 277,92480 Kč | 31 948,12 Kč |
| 50 | 1 216,98520 Kč | 60 849,26 Kč |
| 100 | 1 158,97770 Kč | 115 897,77 Kč |
| Unit Price without VAT: | 1 603,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 940,58590 Kč |












