
350986-4 | |
|---|---|
DigiKey Part Number | A25319-ND |
Manufacturer | |
Manufacturer Product Number | 350986-4 |
Description | CONN HDR 2POS 0.25 TIN PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header Connector 0.250" (6.35mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 350986-4 Models |
Category | Termination |
Mfr | Fastening Type Locking Ramp |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Natural |
Part Status Active | Insulation Height 0.550" (13.97mm) |
Connector Type | Contact Length - Post 0.215" (5.46mm) |
Contact Type Female Socket | Material Flammability Rating UL94 V-2 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Contact Shape Circular |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Rows 1 | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 11,97100 Kč | 119,71 Kč |
| 200 | 9,68425 Kč | 1 936,85 Kč |
| 600 | 8,96127 Kč | 5 376,76 Kč |
| 1 000 | 8,64377 Kč | 8 643,77 Kč |
| 5 000 | 7,71574 Kč | 38 578,70 Kč |
| 10 000 | 7,34762 Kč | 73 476,20 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |









