
350538-1 | |
|---|---|
DigiKey Part Number | A100566TR-ND - Tape & Reel (TR) A100566CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350538-1 |
Description | CONN PIN 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350538-1 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 14-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,68900 Kč | 16,89 Kč |
| 25 | 1,58520 Kč | 39,63 Kč |
| 50 | 1,50580 Kč | 75,29 Kč |
| 100 | 1,43490 Kč | 143,49 Kč |
| 250 | 1,34476 Kč | 336,19 Kč |
| 500 | 1,28094 Kč | 640,47 Kč |
| 1 000 | 1,21942 Kč | 1 219,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,16582 Kč | 2 914,55 Kč |
| 5 000 | 1,11014 Kč | 5 550,70 Kč |
| 7 500 | 1,07879 Kč | 8 090,92 Kč |
| 12 500 | 1,04057 Kč | 13 007,12 Kč |
| 17 500 | 1,01615 Kč | 17 782,63 Kč |
| 25 000 | 0,99089 Kč | 24 772,25 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

























