



1-480702-1 | |
|---|---|
DigiKey Part Number | A112258-ND |
Manufacturer | |
Manufacturer Product Number | 1-480702-1 |
Description | CONN PLUG HSG 4POS UNIV BROWN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Brown |
Datasheet | Datasheet |
EDA/CAD Models | 1-480702-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Brown |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 7,98800 Kč | 79,88 Kč |
| 25 | 7,49120 Kč | 187,28 Kč |
| 50 | 7,13680 Kč | 356,84 Kč |
| 100 | 6,79470 Kč | 679,47 Kč |
| 250 | 6,36760 Kč | 1 591,90 Kč |
| 500 | 6,06352 Kč | 3 031,76 Kč |
| 1 000 | 5,77385 Kč | 5 773,85 Kč |
| 2 500 | 5,41208 Kč | 13 530,20 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |

























