



350826-1 | |
|---|---|
DigiKey Part Number | A14329-ND |
Manufacturer | |
Manufacturer Product Number | 350826-1 |
Description | CONN HDR 4POS 0.25 TIN PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Connector 0.250" (6.35mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 350826-1 Models |
Category | Termination |
Mfr | Fastening Type Locking Ramp |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color White |
Part Status Active | Insulation Height 0.550" (13.97mm) |
Connector Type | Contact Length - Post 0.155" (3.94mm) |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Contact Shape Circular |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Rows 1 | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,15000 Kč | 28,15 Kč |
| 10 | 23,98400 Kč | 239,84 Kč |
| 100 | 20,37580 Kč | 2 037,58 Kč |
| 500 | 18,18724 Kč | 9 093,62 Kč |
| 1 000 | 17,31903 Kč | 17 319,03 Kč |
| 5 000 | 15,46064 Kč | 77 303,20 Kč |
| 10 000 | 14,72334 Kč | 147 233,40 Kč |
| Unit Price without VAT: | 28,15000 Kč |
|---|---|
| Unit Price with VAT: | 34,06150 Kč |
















