Direct

350829-1 | |
|---|---|
DigiKey Part Number | A14332-ND |
Manufacturer | |
Manufacturer Product Number | 350829-1 |
Description | CONN HDR 12POS 0.25 TIN PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Connector 0.250" (6.35mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 350829-1 Models |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Locking Ramp |
Packaging Tray | Contact Finish - Mating |
Part Status Active | Insulation Color White |
Connector Type | Insulation Height 0.550" (13.97mm) |
Contact Type Female Socket | Contact Length - Post 0.155" (3.94mm) |
Style Board to Cable/Wire | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Contact Shape Circular |
Number of Rows 3 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.250" (6.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350764-4 | TE Connectivity AMP Connectors | 2 287 | A1200-ND | 45,88000 Kč | Similar |
| 0010845121 | Molex | 0 | 900-0010845121-ND | 26,96499 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,73000 Kč | 56,73 Kč |
| 94 | 41,14521 Kč | 3 867,65 Kč |
| 188 | 39,18059 Kč | 7 365,95 Kč |
| 564 | 36,25750 Kč | 20 449,23 Kč |
| 1 034 | 34,74014 Kč | 35 921,30 Kč |
| 5 076 | 31,05428 Kč | 157 631,53 Kč |
| Unit Price without VAT: | 56,73000 Kč |
|---|---|
| Unit Price with VAT: | 68,64330 Kč |





















