



5787082-5 | |
|---|---|
DigiKey Part Number | A31812-ND |
Manufacturer | |
Manufacturer Product Number | 5787082-5 |
Description | CONN D-TYPE RCPT 50POS R/A SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Type Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5787082-5 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tube | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 1A |
Connector Style | Backset Spacing 0.146" (3.71mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Shielded |
Number of Positions | Voltage Rating 30V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (2-56); Latchblocks | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,23000 Kč | 142,23 Kč |
| 10 | 120,92000 Kč | 1 209,20 Kč |
| 30 | 111,89667 Kč | 3 356,90 Kč |
| 50 | 107,93140 Kč | 5 396,57 Kč |
| 100 | 102,77800 Kč | 10 277,80 Kč |
| 250 | 96,34492 Kč | 24 086,23 Kč |
| 500 | 91,74876 Kč | 45 874,38 Kč |
| 1 000 | 87,37328 Kč | 87 373,28 Kč |
| 2 500 | 81,91056 Kč | 204 776,40 Kč |
| Unit Price without VAT: | 142,23000 Kč |
|---|---|
| Unit Price with VAT: | 172,09830 Kč |















