
PL-21N31PQ | |
|---|---|
DigiKey Part Number | PL-21N31PQ-ND |
Manufacturer | |
Manufacturer Product Number | PL-21N31PQ |
Description | BUZZER PIEZO 12V 24MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 12mA 3kHz 80dB @ 12V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
Category | Operating Mode Pulse, Slow |
Manufacturer Mallory Sonalert Products Inc. | Duration 1.2 PPS |
Packaging Bulk | Sound Pressure Level (SPL) 80dB @ 12V, 30cm |
Part Status Active | Current - Supply 12mA |
Driver Circuitry Indicator, Internally Driven | Port Location Top |
Input Type DC | Operating Temperature -20°C ~ 70°C |
Voltage - Rated 12 V | Mounting Type Through Hole |
Voltage Range 3 ~ 28V | Termination PC Pins |
Frequency 3kHz | Size / Dimension 0.945" Dia (24.00mm) |
Technology Piezo | Height - Seated (Max) 0.531" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,13000 Kč | 164,13 Kč |
| 10 | 126,00900 Kč | 1 260,09 Kč |
| 25 | 113,92960 Kč | 2 848,24 Kč |
| 50 | 105,73320 Kč | 5 286,66 Kč |
| 100 | 98,25860 Kč | 9 825,86 Kč |
| 250 | 89,35580 Kč | 22 338,95 Kč |
| 500 | 83,28060 Kč | 41 640,30 Kč |
| 1 000 | 79,69700 Kč | 79 697,00 Kč |
| Unit Price without VAT: | 164,13000 Kč |
|---|---|
| Unit Price with VAT: | 198,59730 Kč |











