




0039299109 | |
|---|---|
DigiKey Part Number | WM7245-ND |
Manufacturer | |
Manufacturer Product Number | 0039299109 |
Description | CONN HEADER VERT 10POS 4.2MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039299109 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.504" (12.80mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,36000 Kč | 117,36 Kč |
| 10 | 99,74500 Kč | 997,45 Kč |
| 100 | 84,77170 Kč | 8 477,17 Kč |
| 500 | 75,67330 Kč | 37 836,65 Kč |
| 2 640 | 67,29907 Kč | 177 669,54 Kč |
| Unit Price without VAT: | 117,36000 Kč |
|---|---|
| Unit Price with VAT: | 142,00560 Kč |











