




KSLSP1-6-01 | |
|---|---|
DigiKey Part Number | RPC3091-ND |
Manufacturer | |
Manufacturer Product Number | KSLSP1-6-01 |
Description | BRD SPT SNAP LOCK KEY SLOT 3/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Key Slot Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | KSLSP1-6-01 Models |
Category | Length - Overall 0.688" (17.48mm) 11/16" |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.245" (6.25mm) |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Lock | Material Nylon |
Mounting Type Key Slot | Base Product Number |
Between Board Height 0.375" (9.53mm) 3/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 5 | 6,54800 Kč | 32,74 Kč |
| 10 | 6,06900 Kč | 60,69 Kč |
| 25 | 5,51400 Kč | 137,85 Kč |
| 50 | 5,15140 Kč | 257,57 Kč |
| 100 | 4,82600 Kč | 482,60 Kč |
| 250 | 4,44808 Kč | 1 112,02 Kč |
| 500 | 4,19862 Kč | 2 099,31 Kč |
| 1 000 | 3,97548 Kč | 3 975,48 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |











