



RUEF400 | |
|---|---|
DigiKey Part Number | RUEF400HF-ND |
Manufacturer | |
Manufacturer Product Number | RUEF400 |
Description | PTC RESET FUSE 30V 4A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 4 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | RUEF400 Models |
Category | Time to Trip 12.7 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 10 mOhms |
Series | Resistance - Post Trip (R1) (Max) 50 mOhms |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.551" L x 0.118" W (14.00mm x 3.00mm) |
Current - Hold (Ih) (Max) 4 A | Height - Seated (Max) 0.760" (19.30mm) |
Current - Trip (It) 8 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 100 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 5 | 12,72400 Kč | 63,62 Kč |
| 10 | 11,75900 Kč | 117,59 Kč |
| 50 | 9,74720 Kč | 487,36 Kč |
| 100 | 8,99550 Kč | 899,55 Kč |
| 250 | 8,08592 Kč | 2 021,48 Kč |
| 500 | 7,45722 Kč | 3 728,61 Kč |
| 1 000 | 6,87538 Kč | 6 875,38 Kč |
| 5 000 | 5,77445 Kč | 28 872,25 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |










