Circuit Breaker Thermal 5A 250 V AC 50 V DC Push to Reset Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 5A 250 V AC 50 V DC Push to Reset Through Hole
1410-L110-L1F1-S01-5A
1410-L110-L1F1-S01-5A
Circuit Breaker Basics - Another Teaching Moment

1410-L110-L1F1-S01-5A

DigiKey Part Number
302-1414-ND
Manufacturer
Manufacturer Product Number
1410-L110-L1F1-S01-5A
Description
CIR BRKR THRM 5A 250VAC 50VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A 250 V AC 50 V DC Push to Reset Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A
Manufacturer
E-T-A
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
50 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Active
Number of Poles
1
Mounting Type
Through Hole
Illumination
None
Breaker Type
Thermal
Approval Agency
CSA C22.2 No 235, IEC 60934, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 987
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1312,00000 Kč312,00 Kč
5258,81600 Kč1 294,08 Kč
10238,79500 Kč2 387,95 Kč
50197,94780 Kč9 897,39 Kč
100182,48150 Kč18 248,15 Kč
250163,75740 Kč40 939,35 Kč
500150,77900 Kč75 389,50 Kč
1 000141,03532 Kč141 035,32 Kč
Manufacturers Standard Package
Unit Price without VAT:312,00000 Kč
Unit Price with VAT:377,52000 Kč