


1410-L110-L1F1-S01-3.15A | |
|---|---|
DigiKey Part Number | 302-1412-ND |
Manufacturer | |
Manufacturer Product Number | 1410-L110-L1F1-S01-3.15A |
Description | CIR BRKR THRM 3.15A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 3.15A 250 V AC 50 V DC Push to Reset Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Breaker Type | Thermal | |
Current Rating (Amps) | 3.15A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,28000 Kč | 296,28 Kč |
| 5 | 245,88600 Kč | 1 229,43 Kč |
| 10 | 226,88300 Kč | 2 268,83 Kč |
| 50 | 188,07060 Kč | 9 403,53 Kč |
| 100 | 173,38260 Kč | 17 338,26 Kč |
| 250 | 155,59936 Kč | 38 899,84 Kč |
| 500 | 143,27356 Kč | 71 636,78 Kč |
| 1 000 | 133,22223 Kč | 133 222,23 Kč |
| Unit Price without VAT: | 296,28000 Kč |
|---|---|
| Unit Price with VAT: | 358,49880 Kč |




