



M8S-04PFFR-SF8001 | |
|---|---|
DigiKey Part Number | 1754-1451-ND |
Manufacturer | |
Manufacturer Product Number | M8S-04PFFR-SF8001 |
Description | CONN RCPT FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | M8S-04PFFR-SF8001 Models |
Category | Shell Material Metal |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Features Board Lock, Ground |
Number of Positions 4 | Shielding |
Shell Size - Insert M8-4 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 30VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,53000 Kč | 261,53 Kč |
| 10 | 222,25700 Kč | 2 222,57 Kč |
| 30 | 205,67000 Kč | 6 170,10 Kč |
| 50 | 198,39000 Kč | 9 919,50 Kč |
| 100 | 188,92160 Kč | 18 892,16 Kč |
| 250 | 177,10072 Kč | 44 275,18 Kč |
| 500 | 168,65592 Kč | 84 327,96 Kč |
| 1 000 | 160,61676 Kč | 160 616,76 Kč |
| Unit Price without VAT: | 261,53000 Kč |
|---|---|
| Unit Price with VAT: | 316,45130 Kč |











