



M8S-03PFFR-SF8001 | |
|---|---|
DigiKey Part Number | 1754-M8S-03PFFR-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | M8S-03PFFR-SF8001 |
Description | CONN RCPT FMALE 3POS GOLD SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | M8S-03PFFR-SF8001 Models |
Category | Shell Material Metal |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Features Board Lock, Ground |
Number of Positions 3 | Shielding |
Shell Size - Insert M8-3 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 60VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,04000 Kč | 235,04 Kč |
| 10 | 199,73300 Kč | 1 997,33 Kč |
| 30 | 184,82833 Kč | 5 544,85 Kč |
| 50 | 178,28120 Kč | 8 914,06 Kč |
| 100 | 169,77210 Kč | 16 977,21 Kč |
| 250 | 159,14916 Kč | 39 787,29 Kč |
| 500 | 151,56026 Kč | 75 780,13 Kč |
| 1 000 | 144,33466 Kč | 144 334,66 Kč |
| Unit Price without VAT: | 235,04000 Kč |
|---|---|
| Unit Price with VAT: | 284,39840 Kč |











