
M12A-05PFFR-SF8001 | |
|---|---|
DigiKey Part Number | M12A-05PFFR-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | M12A-05PFFR-SF8001 |
Description | M12 CONN RIGHT ANGLE ACODE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | M12A-05PFFR-SF8001 Models |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Features Board Guide, Board Lock |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 60V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation A | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,47000 Kč | 172,47 Kč |
| 10 | 146,51000 Kč | 1 465,10 Kč |
| 30 | 135,56067 Kč | 4 066,82 Kč |
| 50 | 130,75980 Kč | 6 537,99 Kč |
| 100 | 124,51780 Kč | 12 451,78 Kč |
| 250 | 116,72488 Kč | 29 181,22 Kč |
| 500 | 111,15772 Kč | 55 578,86 Kč |
| 1 000 | 105,85751 Kč | 105 857,51 Kč |
| Unit Price without VAT: | 172,47000 Kč |
|---|---|
| Unit Price with VAT: | 208,68870 Kč |











