5 (4 Power + PE) Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 (4 Power + PE) Position Circular Connector Receptacle, Female Sockets Solder
T4141L12051-000-front

T4141L12051-000

DigiKey Part Number
A142223-ND
Manufacturer
Manufacturer Product Number
T4141L12051-000
Description
CONN RCPT FMALE 5POS GOLD SOLDER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 (4 Power + PE) Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
T4141L12051-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Copper Alloy
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
5 (4 Power + PE)
Shielding
Shell Size - Insert
M12-5
Current Rating (Amps)
16A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
63V
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 85°C
Termination
Solder
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Liquid Crystal Polymer (LCP)
Orientation
L
Applications
Automation Control, Industrial, Lighting
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 116
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1256,94000 Kč256,94 Kč
10218,42000 Kč2 184,20 Kč
25204,72600 Kč5 118,15 Kč
50194,95300 Kč9 747,65 Kč
100185,64940 Kč18 564,94 Kč
250174,03248 Kč43 508,12 Kč
500165,73324 Kč82 866,62 Kč
1 000157,83296 Kč157 832,96 Kč
Manufacturers Standard Package
Unit Price without VAT:256,94000 Kč
Unit Price with VAT:310,89740 Kč