



2501551-2 | |
|---|---|
DigiKey Part Number | 17-2501551-2-ND |
Manufacturer | |
Manufacturer Product Number | 2501551-2 |
Description | RJ45 JACK THR 1GB R/A 2X1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c Shielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | 2501551-2 Models |
Category | Ratings Cat5e |
Manufacturer TE Connectivity AMP Connectors | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up and Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c | Contact Finish Gold |
Number of Ports 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 | Housing Material Liquid Crystal Polymer (LCP) |
Mounting Type Through Hole, Right Angle | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,23000 Kč | 142,23 Kč |
| 10 | 120,92000 Kč | 1 209,20 Kč |
| 40 | 109,64250 Kč | 4 385,70 Kč |
| 80 | 104,40525 Kč | 8 352,42 Kč |
| 120 | 101,46025 Kč | 12 175,23 Kč |
| 280 | 95,57332 Kč | 26 760,53 Kč |
| 520 | 91,49148 Kč | 47 575,57 Kč |
| 1 000 | 87,36974 Kč | 87 369,74 Kč |
| 2 520 | 81,86098 Kč | 206 289,67 Kč |
| Unit Price without VAT: | 142,23000 Kč |
|---|---|
| Unit Price with VAT: | 172,09830 Kč |










